TRACO POWER TES 5 DC/DC Converter, 5V/ 1 A, 36V Input, 18V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp Surface

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$471.20

(exc. GST)

$518.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$471.20$47.12-
2 - 3$460.84$46.0842%
4 +$450.95$45.0954%

*price indicative

RS Stock No.:
166-5481
Mfr. Part No.:
TES 5-2411
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V

Maximum Input Voltage

36V

Minimum Input Voltage

18V

Output Current 1

1A

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

1.5kV

Maximum Output Power

5W

Package Type

Surface Mount

Depth

9.8mm

Length

33.4mm

Standards/Approvals

No

Series

TES 5

Maximum Operating Temperature

85°C

Efficiency

82%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5 Series


5W single/dual output regulated isolated DC-DC high performance converter modules with a low profile SMD package. These isolated DC-DC high performance converter modules have a high efficiency enabling an operating temperature of up to 71°C at full load and a built in EMI filter to EN 55022 class A and FCC level A. Typical applications for these isolated DC-DC converters include battery powered equipment, instrumentation, communication systems and industrial controls.

Low profile SMD package

1.5kV input / output isolation

Wide 2:1 input

Regulated outputs

High accuracy of pin co-planarity

Built-in filter meets EN 55022, Class A and FCC, Level A without external components

Remote On/Off

Short circuit protection

UL94V-0 package material

Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, Peak temperature 245°C (for 20 sec. max.)

Note

De-rating 3.5% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy