TRACO POWER TES 5 DC/DC Converter, 12V/ 420 mA, 36V Input, 18V Input 5 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 161-6411
- Mfr. Part No.:
- TES 5-2412
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $20.74
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$471.68
(exc. GST)
$518.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $471.68 | $47.168 | - |
| 2 - 3 | $461.31 | $46.131 | $20.74 |
| 4 + | $451.42 | $45.142 | $81.04 |
*price indicative
- RS Stock No.:
- 161-6411
- Mfr. Part No.:
- TES 5-2412
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 420mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 5W | |
| Package Type | Surface Mount | |
| Depth | 9.8mm | |
| Standards/Approvals | No | |
| Length | 33.4mm | |
| Series | TES 5 | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V | ||
Output Current 1 420mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 5W | ||
Package Type Surface Mount | ||
Depth 9.8mm | ||
Standards/Approvals No | ||
Length 33.4mm | ||
Series TES 5 | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5 Series
5W single/dual output regulated isolated DC-DC high performance converter modules with a low profile SMD package. These isolated DC-DC high performance converter modules have a high efficiency enabling an operating temperature of up to 71°C at full load and a built in EMI filter to EN 55022 class A and FCC level A. Typical applications for these isolated DC-DC converters include battery powered equipment, instrumentation, communication systems and industrial controls.
Low profile SMD package
1.5kV input / output isolation
Wide 2:1 input
Regulated outputs
High accuracy of pin co-planarity
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Short circuit protection
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C, Peak temperature 245°C (for 20 sec. max.)
Note
De-rating 3.5% per °C above 70°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CSA
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACOPOWER TES 5 DC/DC Converter 36V Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
- TRACOPOWER TES 5 DC/DC Converter 36V Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
- TRACOPOWER TES 5 DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5 DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5 DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 5 DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TES 5 DC/DC Converter 75V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
