TRACOPOWER TEN 8WI DC/DC Converter, 12V dc/ 333 mA, 36V dc Input, 9V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5475
- Mfr. Part No.:
- TEN 8-2422WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$541.88
(exc. GST)
$596.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $541.88 | $54.188 |
| 2 - 3 | $529.96 | $52.996 |
| 4 + | $518.58 | $51.858 |
*price indicative
- RS Stock No.:
- 166-5475
- Mfr. Part No.:
- TEN 8-2422WI
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 333mA | |
| Output Current 2 | 333mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 4:1 | |
| MTBF | 2800000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 8W | |
| Depth | 10.2mm | |
| Series | TEN 8WI | |
| Width | 20.3mm | |
| Standards/Approvals | RoHS | |
| Length | 31.8mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 333mA | ||
Output Current 2 333mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -12V dc | ||
Input Ratio 4:1 | ||
MTBF 2800000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 9 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 8W | ||
Depth 10.2mm | ||
Series TEN 8WI | ||
Width 20.3mm | ||
Standards/Approvals RoHS | ||
Length 31.8mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power TEN 8WI Series DC-DC Converter, Isolated, Dual Output - TEN 8-2422WI
Features & Benefits
Applications
Can it be used in railway applications?
Will it work with a wide input voltage range?
Is it suitable for automation systems?
Can it be mounted easily?
Is it safe for use in transportation systems?
Related links
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEN 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 8WI DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
