TRACO POWER TEN 5WI DC/DC Converter, 3.3V dc/ 1.2 A, 75V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$466.74

(exc. GST)

$513.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$466.74$46.674-
2 - 3$456.46$45.6462%
4 +$446.66$44.6664%

*price indicative

RS Stock No.:
166-5470
Mfr. Part No.:
TEN 5-4810WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1.2A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

800000h

Number of Outputs

1

Output Voltage Adjustment Range

-2 → 2 %

Isolation Voltage

1.5kV dc

Number of Pins

8

Package Type

DIP-24

Maximum Output Power

6W

Depth

10mm

Width

20mm

Series

TEN 5WI

Length

32mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

76%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5WI Series


The Traco Power TEN 5WI series is a range of isolated, 5 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +70°C. The full SMD design of these high performance DC-DC converters guarantees high reliability. The TEN 5WI series comes with built-in EMI input filter and complies with EN 55022 Class A and FCC level A. Ideal applications of these DC-DC converters are in battery operated equipment, industrial process control systems, tele-data communication and any other application requiring very wide operating voltage range.

Ultra wide 4:1 input range

DIP-24 Package with standard pinout

Full SMD design

Extended operating temperature range –40°C to +85°C

High efficiency

Excellent load and line regulation

Indefinite short circuit protection

I/O isolation 1500VDC

Built-in Filter to meet EN 55022, Class A and FCC, level A

Lead-free design, fully RoHS compliant

Approvals

CSA File No. 226037

Standards

cUL/UL 60950-1 , IEC/EN 60950-1

Related links