TRACO POWER TEL 5 DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 18V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5466
- Mfr. Part No.:
- TEL 5-2422
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $12.54
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$284.91
(exc. GST)
$313.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $284.91 | $28.491 | - |
| 2 - 3 | $278.64 | $27.864 | $12.54 |
| 4 + | $272.67 | $27.267 | $48.96 |
*price indicative
- RS Stock No.:
- 166-5466
- Mfr. Part No.:
- TEL 5-2422
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Series | TEL 5 | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Series TEL 5 | ||
Standards/Approvals No | ||
Length 32mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW

Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL 5 Series
Note
Standards
- RS Stock No. 0721776
- Mfr. Part No. MUS10483R3C
- RS Stock No. 1665582
- Mfr. Part No. TEN 10-1212
- RS Stock No. 0721830
- Mfr. Part No. MUS6243R3B
- RS Stock No. 1616437
- Mfr. Part No. TEN 3-1222
Related links
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEN 5 DC/DC Converter -12 V/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB 8-Pin
- TRACOPOWER TEL 15 DC/DC Converter 36V dc Input PCB












