TRACO POWER TEL 5 DC/DC Converter, 3.3V dc/ 1.2 A, 36V dc Input, 18V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5464
- Mfr. Part No.:
- TEL 5-2410
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$265.06
(exc. GST)
$291.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $265.06 | $26.506 |
| 2 - 3 | $259.23 | $25.923 |
| 4 + | $253.66 | $25.366 |
*price indicative
- RS Stock No.:
- 166-5464
- Mfr. Part No.:
- TEL 5-2410
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.2A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 5W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | TEL 5 | |
| Width | 20.3mm | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.2A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 5W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 32mm | ||
Depth 10.2mm | ||
Series TEL 5 | ||
Width 20.3mm | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW

TRACOPOWER TEL 5 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 5W Power Rating - TEL 5-2410
This DC-DC converter provides an efficient power solution, delivering a stable output voltage of 3.3V at 5W. With dimensions of 31.8mm in length, 20.3mm in width, and 10.2mm in depth, this through hole device accommodates a wide input voltage range of 18V to 36V DC, suitable for various industrial and consumer electronics.
Features & Benefits
• Isolated design enhances circuit safety and performance
• 79% efficiency minimises energy consumption
• Compact DIP24 package allows for straightforward PCB mounting
• Load regulation of ±1% ensures steady output
Applications
• Suitable for automation systems that require stable voltage
• Applicable in consumer electronic devices with power limitations
• Utilised in industrial power supply configurations for consistency
• Integrated into systems needing a dependable 3.3V output
Will it maintain stable voltage during operation?
It provides a load regulation of ±1% for consistent output.
Is it suitable for integrating with various power systems?
Yes, it has a flexible input voltage range of 18V to 36V.
Can the connection type be easily implemented?
Yes, it is designed as a through hole device for simple installation.
- RS Stock No. 4667095
- Mfr. Part No. TEL 5-2410
Each
$28.14
- RS Stock No. 4667095P
- Mfr. Part No. TEL 5-2410
Each (Supplied in a Tube)
$28.14
- RS Stock No. 1665468
- Mfr. Part No. TEL 5-1210
1 Tube of 10
$269.43
- RS Stock No. 1666277
- Mfr. Part No. TEN 3-2410N
1 Tube of 10
$202.86
Related links
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin











