TRACOPOWER TEL 5 DC/DC Converter, 3.3V/ 1 A, 18V dc Input, 9V Input 5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 166-5461
- Mfr. Part No.:
- TEL 5-1211
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$275.22
(exc. GST)
$302.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $275.22 | $27.522 |
| 2 - 3 | $269.16 | $26.916 |
| 4 + | $263.40 | $26.34 |
*price indicative
- RS Stock No.:
- 166-5461
- Mfr. Part No.:
- TEL 5-1211
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 5W | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | TEL 5 | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 5W | ||
Length 32mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series TEL 5 | ||
Width 20.3mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW

TRACOPOWER TEL 5 Series DC-DC Converter, 9 to 18V DC Input Voltage Range, 5W - TEL 5-1211
This isolated DC-DC converter provides precise voltage regulation for electronics. With a 5V output and a nominal input of 12V, it handles input voltages from 9V to 18V. Compact in size (31.8mm x 20.3mm x 10.2mm), it is suitable for space-constrained applications.
Features & Benefits
• Wide 2:1 input range allows flexible usage
• Efficiency up to 81% reduces energy consumption
• Built-in EN 55032 class A filter minimises noise interference
• Continuous short-circuit protection enhances reliability
• Isolation voltage of 1.5kV DC ensures circuit safety
Applications
• Suitable for telecommunications equipment
• Can be used for medical device power supplies
Can it operate at high temperatures?
Yes, it functions efficiently within -40°C to +85°C.
Is this converter suitable for sensitive electronic devices?
Yes, the built-in filter minimises electromagnetic interference.
Related links
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB 8-Pin
- TRACOPOWER TEL 5 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
