TRACO POWER TEN 4 DC/DC Converter, 12V dc/ 165 mA, 36V dc Input, 9V Input 4 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5454
- Mfr. Part No.:
- TEN 4-2422
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $48.22
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,095.06
(exc. GST)
$1,204.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,095.06 | $109.506 | - |
| 2 - 3 | $1,070.95 | $107.095 | $48.22 |
| 4 + | $1,047.97 | $104.797 | $188.36 |
*price indicative
- RS Stock No.:
- 166-5454
- Mfr. Part No.:
- TEN 4-2422
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 165mA | |
| Output Current 2 | 165mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 4W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Depth | 10mm | |
| Series | TEN 4 | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 165mA | ||
Output Current 2 165mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 4W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Width 20.3mm | ||
Depth 10mm | ||
Series TEN 4 | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 12V DC Output Voltage, 83% Efficiency - TEN 4 Series - TEN 4-2422
Applications
What does it mean when a DC-DC converter is isolated?
How do I mount this DC-DC converter?
Approvals
Related links
- TRACOPOWER TEN 4 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 4 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- XP Power IM DC/DC Converter 36V dc Input Through Hole
- XP Power IM DC/DC Converter 36V dc Input Through Hole
