TRACOPOWER TEN 5 DC/DC Converter, 5V dc/ 500 mA, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$393.30

(exc. GST)

$432.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$393.30$39.33
2 - 3$384.64$38.464
4 +$376.38$37.638

*price indicative

RS Stock No.:
166-5451
Mfr. Part No.:
TEN 5-2421
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

500mA

Output Current 2

500mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

8

Isolation Voltage

1.5kV dc

Maximum Output Power

6W

Package Type

Surface Mount

Length

32mm

Series

TEN 5

Width

20mm

Standards/Approvals

No

Depth

10mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.5kV DC Isolation, 83% Efficiency - TEN 5 Series - TEN 5-2421


In the market for a dual-output PSU module? Try this DC-DC converter from Traco Power. It takes an input voltage between 18 and 36V DC and steps it down to a stable ±5V DC that's just what you need for charging battery-boosted components. As an adaptable two-output model, this product can supply up to two bits of connected kit with power. Thanks to its input filter, you can expect low ripple and noise levels of typically 50mVpk-pk, as well as minimal risk of disruption from EMI.

Features & Benefits


• 0.3% line regulation and 2% load regulation means you GET close control over input and output values

• Isolation to 1.5kV DC, so you and your equipment are shielded against electrical surges

• Works in up to 95% relative humidity, so does the job in damp environments

• Short-circuit protection with automatic recovery protects users and devices against common current faults

Applications


• Telecommunications networks

• Mechanical engineering

• Production lines

How efficient is this converter?


This converter has an impressive 83% efficiency rating, so it creates very little waste heat. This means it doesn't need a fan or heatsink to keep cool across a broad range of temperatures from -40°C to +85°C.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy