TRACO POWER TEN 5 DC/DC Converter, 3.3V dc/ 1.2 A, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5445
- Mfr. Part No.:
- TEN 5-2410
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$368.51
(exc. GST)
$405.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $368.51 | $36.851 | - |
| 2 - 3 | $360.40 | $36.04 | 2% |
| 4 + | $352.66 | $35.266 | 4% |
*price indicative
- RS Stock No.:
- 166-5445
- Mfr. Part No.:
- TEN 5-2410
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 6W | |
| Series | TEN 5 | |
| Width | 20mm | |
| Depth | 10mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 6W | ||
Series TEN 5 | ||
Width 20mm | ||
Depth 10mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3.96 to 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 5 Series
Approvals
Standards
- RS Stock No. 2932735P
- Mfr. Part No. TEN 5-2410
- RS Stock No. 2932735
- Mfr. Part No. TEN 5-2410
- RS Stock No. 1665737
- Mfr. Part No. TEN 6-2410N
- RS Stock No. 7553582
- Mfr. Part No. TEN 6-2410N
Related links
- TRACOPOWER TEN 5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEL 5 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6N DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIN DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 5 DC/DC Converter 7V Input Through Hole
- TRACOPOWER TEN 8 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min








