TRACO POWER TMR 2WI DC/DC Converter, 5V/ 200 mA, 36V Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $12.10

View bulk pricing options

Subtotal (1 tube of 10 units)*

$274.84

(exc. GST)

$302.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$274.84$27.484-
2 - 3$268.79$26.879$12.10
4 +$263.03$26.303$47.24

*price indicative

RS Stock No.:
166-5420
Mfr. Part No.:
TMR 2-2421WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

200mA

Output Current 2

200mA

Output Voltage 2

-5V

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

1200000h

Output Voltage Adjustment Range

-2 → 2 %

Isolation Voltage

1.5kV

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP-9

Depth

12.5mm

Length

26mm

Standards/Approvals

No

Series

TMR 2WI

Efficiency

73%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series


Ultra-wide 4:1 input voltage range

SIP-9 Package

Regulated outputs

Excellent load and line regulation

1kV input / output isolation

Built-in filter meets EN 55022, Class A and FCC,Level A

Remote On/Off Control

Continuous short circuit protection

Non de-rating

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy