TRACO POWER THD 12WI DC/DC Converter, 12V dc/ 1 A, 36V dc Input, 9V Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$562.12

(exc. GST)

$618.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$562.12$56.212
2 - 3$549.75$54.975
4 +$537.95$53.795

*price indicative

RS Stock No.:
166-5413
Mfr. Part No.:
THD 12-2412WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2090000h

Output Voltage Adjustment Range

-1.2 → 1 %

Number of Pins

9

Isolation Voltage

1.5kV dc

Maximum Output Power

12W

Package Type

Surface Mount

Standards/Approvals

RoHS

Width

20.3mm

Series

THD 12WI

Depth

10.2mm

Length

31.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 18g Weight, Nickel-Plated Copper Housing - THD 12WI Series - THD 12-2412WI


Take charge of safe power distribution to your PCB-linked components with this DC-DC converter from Traco Power. It prevents damage to your components by putting an isolation barrier of 1.5kV between the input and output terminals, ensuring that power spikes don't GET downstream. The converter regulates DC supply signals ranging between 9 and 36V to deliver a stable 12V output that's needed by devices like LED lights and relays. It comes with integrated filters that clean out noise and ripple, so you benefit from reliably clear transmission.

Features & Benefits


• Nickel-plated copper housing resists rust and impact for use in harsh environments

• Through-hole mounting gives a permanent, vibration-proof connection to the circuit board

• Light weight of 18g puts low strain on your equipment

• Mean time between failures of more than 2 million hours for reliable long-term use

Applications


• Military equipment

• HVAC systems

• Process and packaging industry

Does this converter protect against short circuits?


Yes, this unit switches off in the event of a short circuit and automatically recovers when the fault is cleared, keeping downtime to a minimum.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy