TRACO POWER TMR 3 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$301.84

(exc. GST)

$332.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$301.84$30.184
2 - 3$295.21$29.521
4 +$288.86$28.886

*price indicative

RS Stock No.:
166-5388
Mfr. Part No.:
TMR 3-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4870000h

Number of Outputs

2

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

3W

Standards/Approvals

RoHS

Width

9.1mm

Length

21.8mm

Depth

11.2mm

Series

TMR 3

Maximum Operating Temperature

85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power TMR 3 Series DC-DC Converter, 85% Efficiency, Through Hole Mount - TMR 3-2423


This isolated DC-DC converter is designed for high efficiency and reliability. With a 24V DC input and dual output configuration, this Compact SIP 8 converter provides a power rating of 3W. The TMR 3 series offers a range of features that make it an Ideal choice for industrial applications in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Wide input voltage range for flexibility in various applications

• Fully regulated output voltage ensures stable performance

• Compact SIP 8 package saves space on the board

• Functional insulation for added safety

• High efficiency of up to 85% saves energy and reduces heat generation

Applications


• Used in communication equipment for power conversion

• Ideal for instrumentation applications requiring stable voltage output

• Suitable for industrial electronics where Compact size is Crucial

• Perfect for applications where a wide input voltage range is necessary

Can it operate in extreme temperature conditions?


Yes, it is designed to operate between -40°C to +85°C, making it suitable for a wide range of environments.

Will it provide stable output voltage under varying loads?


The converter maintains output voltage stability even with load variations from 5% to 100%, ensuring reliable performance.

Is it suitable for critical industrial applications?


Yes, it is an industrial-grade converter designed to meet the demanding requirements of industrial environments.

Can it be used in harsh electrical environments?


The converter is designed for robustness and can withstand electromagnetic disturbances, making it suitable for challenging electrical conditions.

Does it offer dual output configurations for versatility?


Yes, it features dual output channels, providing flexibility in powering multiple components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy