TRACO POWER TES 1V DC/DC Converter, 12V dc/ 42 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$164.45

(exc. GST)

$180.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$164.45$16.445-
2 - 3$160.84$16.0842%
4 +$157.36$15.7364%

*price indicative

RS Stock No.:
166-5378
Mfr. Part No.:
TES 1-2422V
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V dc

Minimum Input Voltage

21.6V

Output Current 1

42mA

Output Current 2

42mA

Mount Type

Surface

Output Voltage 2

-12V dc

Number of Outputs

2

Isolation Voltage

3kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Standards/Approvals

No

Series

TES 1V

Depth

7.67mm

Length

16.3mm

Minimum Operating Temperature

-40°C

Efficiency

79%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series


Small SMD package with standard footprint

I/O isolation voltage 3000 Vdc

Single- and dual output models

High efficiency up to 80%

Operating temperature range –40°C to +85°C

High accuracy of pin co-planarity

Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy