TRACO POWER TES 1 DC/DC Converter, 5V dc/ 100 mA, 26.4V dc Input, 21.6V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5360
- Mfr. Part No.:
- TES 1-2421
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$115.51
(exc. GST)
$127.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $115.51 | $11.551 |
| 2 - 3 | $112.99 | $11.299 |
| 4 + | $110.55 | $11.055 |
*price indicative
- RS Stock No.:
- 166-5360
- Mfr. Part No.:
- TES 1-2421
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 26.4V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Surface | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Series | TES 1 | |
| Length | 13.7mm | |
| Depth | 6.7mm | |
| Efficiency | 73% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 26.4V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Surface | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Width 8mm | ||
Series TES 1 | ||
Length 13.7mm | ||
Depth 6.7mm | ||
Efficiency 73% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series
The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an Ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.
Small SMD package with standard footprint
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Related links
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
