TRACO POWER TES 1 DC/DC Converter, 15V/ 33 mA, 5.5V Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 166-5357
- Mfr. Part No.:
- TES 1-0523
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $4.68
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$106.88
(exc. GST)
$117.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $106.88 | $10.688 | - |
| 2 - 3 | $104.54 | $10.454 | $4.68 |
| 4 + | $102.30 | $10.23 | $18.32 |
*price indicative
- RS Stock No.:
- 166-5357
- Mfr. Part No.:
- TES 1-0523
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -15V | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Depth | 6.7mm | |
| Series | TES 1 | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Length | 13.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Mount Type Surface | ||
Output Voltage 2 -15V | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Depth 6.7mm | ||
Series TES 1 | ||
Standards/Approvals No | ||
Width 8mm | ||
Length 13.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series
The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an Ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.
Small SMD package with standard footprint
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Related links
- TRACOPOWER TES 1 DC/DC Converter 5.5V Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1 DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
