TRACO POWER TES 1 DC/DC Converter, 12V/ 100 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $4.64

View bulk pricing options

Subtotal (1 tube of 10 units)*

$105.55

(exc. GST)

$116.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$105.55$10.555-
2 - 3$103.23$10.323$4.64
4 +$101.00$10.10$18.20

*price indicative

RS Stock No.:
166-5356
Mfr. Part No.:
TES 1-0521
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-12V

Mount Type

Surface

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Depth

6.7mm

Length

13.7mm

Standards/Approvals

No

Width

8mm

Series

TES 1

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

74%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, SMD10 Package, Flame-Retardant - TES 1 Series - TES 1-0521


In the market for a Compact PSU packing plenty of punch? Try this DC-DC converter from Traco Power. It takes inputs ranging between 4.5 and 5.5V DC and provides a steady load of ±5V DC. This makes it Ideal for charging battery-boosted devices. The Compact SMD10 footprint of 16.24 (L) x 8.4 (W) x 7.2mm (D) and 1W rating mean you're getting a high-power-density component that's a breeze to squeeze onto your PCB. Thanks to the unit's UL 94-V0-rated package, it tolerates a broad operating temperature from -40°C to +90°C and is flame-retardant, so won't contribute to a fire.

Features & Benefits


• Dual output device lets you connect two pieces of equipment to power

• Non-conductive housing and base means the device poses no shock risk

• Low ripple and noise of 120mVp-p max indicates minimal risk from EMI

• Mean time between failures of 2 million hours, so it's built to last

Applications


• Telecommunications networks

• Distributed power systems

• Digital interfacing

What electrical protection does this converter offer?


This DC-DC converter is isolated to 1.5kV DC on its input and outputs to keep you safe in case of voltage surges. It also comes with short-circuit protection to shield you and your equipment from common current faults.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy