TRACO POWER TSH DC/DC Converter, 15V dc/ 65 mA, 5V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$248.05

(exc. GST)

$272.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$248.05$24.805-
2 - 3$242.59$24.2592%
4 +$237.38$23.7384%

*price indicative

RS Stock No.:
166-5350
Mfr. Part No.:
TSH 0515D
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5V dc

Output Current 1

65mA

Mount Type

Surface

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Series

TSH

Length

15.3mm

Depth

8.9mm

Standards/Approvals

No

Efficiency

79%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series


Ultra compact SMD Package

1kV input / output isolation

High accuracy of pin co-planarity

Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy