TRACO POWER TSH DC/DC Converter, 12V dc/ 165 mA, 24V dc Input, 21.6V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$246.18

(exc. GST)

$270.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$246.18$24.618-
2 - 3$240.76$24.0762%
4 +$235.60$23.564%

*price indicative

RS Stock No.:
166-5346
Mfr. Part No.:
TSH 2412S
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

21.6V

Output Current 1

165mA

Mount Type

Surface

MTBF

2000000h

Number of Outputs

1

Isolation Voltage

1kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Depth

8.65mm

Standards/Approvals

No

Series

TSH

Length

12.7mm

Minimum Operating Temperature

-40°C

Efficiency

81%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series


Ultra Compact SMD Package

1kV input / output isolation

High accuracy of pin co-planarity

Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy