TRACO POWER TDR 2WISM DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 9V Input 2 W, Surface, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$388.80

(exc. GST)

$427.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$388.80$38.88
2 - 3$380.25$38.025
4 +$372.10$37.21

*price indicative

RS Stock No.:
166-5325
Mfr. Part No.:
TDR 2-2411WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

400mA

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

1

MTBF

6600000h

Number of Pins

14

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Depth

8.45mm

Length

18.9mm

Standards/Approvals

RoHS

Series

TDR 2WISM

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
TW

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2WISM Series


Short circuit protection Remote On/Off

Ultra wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection Remote On/Off

Note

Suitable common mode chokes:
TDR 2-12xx : see stock number 745-1203
TDR 2-24xx : see stock number 745-1171
TDR 2-48xx : see stock number 745-1219

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy