TRACOPOWER TES 2H DC/DC Converter, 12V dc/ 83 mA, 13.2V dc Input, 10.8V Input 2 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5310
- Mfr. Part No.:
- TES 2-1222H
- Brand:
- TRACOPOWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-5310
- Mfr. Part No.:
- TES 2-1222H
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Mount Type | Surface | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Standards/Approvals | No | |
| Length | 16.3mm | |
| Depth | 8.6mm | |
| Series | TES 2H | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Mount Type Surface | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Standards/Approvals No | ||
Length 16.3mm | ||
Depth 8.6mm | ||
Series TES 2H | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series
Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
Related links
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 5.5V Input Surface, 90 °C Max Temp -40 °C Min Temp
