TRACO POWER TES 2H DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 2 W, Surface, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $1.44

View bulk pricing options

Subtotal (1 unit)*

$19.15

(exc. GST)

$21.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 2$19.15-
3 - 4$18.67$1.44
5 +$18.39$3.80

*price indicative

RS Stock No.:
706-5039
Mfr. Part No.:
TES 2-0522H
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

83mA

Output Current 2

83mA

Output Voltage 2

-12V dc

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

2

MTBF

2000000h

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

2W

Depth

8.6mm

Series

TES 2H

Standards/Approvals

No

Length

16.3mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

76%

COO (Country of Origin):
TW

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series


Small SMD package with standard footprint

I/O isolation voltage 1500 Vdc Single and dual output models

Input voltage 5, 12 and 24 Vdc

High efficiency up to 80 %

Operating temperature range –40 to +85°C

High accuracy of pin co-planarity

Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Related links