TRACO POWER TES 2H DC/DC Converter, 5V dc/ 400 mA, 13.2V dc Input, 10.8V Input 2 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5306
- Mfr. Part No.:
- TES 2-1211H
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$166.82
(exc. GST)
$183.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $166.82 | $16.682 |
| 2 - 3 | $163.14 | $16.314 |
| 4 + | $159.66 | $15.966 |
*price indicative
- RS Stock No.:
- 166-5306
- Mfr. Part No.:
- TES 2-1211H
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 400mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Depth | 8.6mm | |
| Standards/Approvals | No | |
| Series | TES 2H | |
| Length | 13.7mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 400mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Depth 8.6mm | ||
Standards/Approvals No | ||
Series TES 2H | ||
Length 13.7mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series
Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
Related links
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 2H DC/DC Converter 5.5V Input Surface, 90 °C Max Temp -40 °C Min Temp
