TRACOPOWER THI 2M DC-DC Converter, ±12V dc/ ±83mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole, +71°C Max
- RS Stock No.:
- 166-5282
- Mfr. Part No.:
- THI 2-2422M
- Brand:
- TRACOPOWER
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 10
$438.16
(exc. GST)
$481.98
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $438.16 | $43.816 |
2 - 3 | $428.51 | $42.851 |
4 + | $419.31 | $41.931 |
*price indicative |
- RS Stock No.:
- 166-5282
- Mfr. Part No.:
- THI 2-2422M
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series
Industrial & Medical safety approvals
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
High isolation test voltage, 6kV peak
Reinforced insulation for working voltages up to 300Vac
Built-in pi-filter
Short circuit protection
UL94V-0 package material
16-pin DIP with industry standard pin-out
Note
Derates 2.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1
Approvals
CB, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 21.6 → 26.4 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | ±83mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 16 |
Isolation Voltage | 4kV dc |
Depth | 8.6mm |
Length | 23.8mm |
Series | THI 2M |
Railway Approved | No |
Load Regulation | ±10% |
Medical Approved | Yes |
Minimum Temperature | -25°C |
Maximum Temperature | +71°C |
Related links
- TRACOPOWER THI 3 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole
- TRACOPOWER THI DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,...
- TRACOPOWER THI DC-DC Converter 21.6 → 26.4 V dc Input Through...
- TRACOPOWER THI 2M DC-DC Converter 10.8 → 13.2 V dc Input Through...
- TRACOPOWER THI DC-DC Converter 10.8 → 13.2 V dc Input Through...
- TRACOPOWER TRV DC-DC Converter 19.2 → 28.8 V dc Input Through...
- TRACOPOWER THI 3 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole
- TRACOPOWER THI 3 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole