TRACO POWER THI 2M DC/DC Converter, 5V dc/ 400 mA, 24V dc Input, 0mV Input 2 W, PCB, 71 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $14.30

View bulk pricing options

Subtotal (1 tube of 10 units)*

$326.04

(exc. GST)

$358.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$326.04$32.604-
2 - 3$318.89$31.889$14.30
4 +$312.04$31.204$56.00

*price indicative

RS Stock No.:
166-5276
Mfr. Part No.:
THI 2-2411M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

0mV

Output Current 1

400mA

Output Current 2

400mA

Mount Type

PCB

Input Ratio

2:1

MTBF

2000000h

Number of Outputs

1

Output Voltage Adjustment Range

0/12 V

Isolation Voltage

4kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

2W

Length

23.8mm

Series

THI 2M

Depth

8.6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

71°C

Efficiency

66%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series


Industrial & Medical safety approvals

High isolation test voltage, 6kV Peak

Reinforced insulation for working voltages up to 300Vac

Built-in pi-filter

Short circuit protection

UL94V-0 package material

16-pin DIP with industry standard pin-out

Note

Derates 2.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy