TRACO POWER THI 2M DC/DC Converter, 15V, -15 V/ 200 mA, 5V dc Input, 0mV Input 2 W, PCB, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5275
- Mfr. Part No.:
- THI 2-0511M
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$326.04
(exc. GST)
$358.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $326.04 | $32.604 |
| 2 - 3 | $318.89 | $31.889 |
| 4 + | $312.05 | $31.205 |
*price indicative
- RS Stock No.:
- 166-5275
- Mfr. Part No.:
- THI 2-0511M
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Output Voltage Adjustment Range | 0/5 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 4kV dc | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Standards/Approvals | RoHS | |
| Depth | 8.6mm | |
| Width | 13.4mm | |
| Series | THI 2M | |
| Length | 23.8mm | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 66% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Output Voltage Adjustment Range 0/5 V | ||
Number of Pins 6 | ||
Isolation Voltage 4kV dc | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Standards/Approvals RoHS | ||
Depth 8.6mm | ||
Width 13.4mm | ||
Series THI 2M | ||
Length 23.8mm | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 66% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 3,000V AC Isolation Voltage, 330μF Capacitive Load - THI 2M Series - THI 2-0511M
Put electrical safety first with this DC-DC converter from Traco Power. Its high 3,000V AC I/O isolation separates incoming feeds from outgoing supplies to prevent damage and contact injuries. Plus, the reinforced DIP-16 format effectively insulates all live components to curb electric shocks. The unit changes inputs between 4.5 and 5.5V DC into a balanced 5V DC output for the glitch-free performance of your low-voltage applications. Measuring only 23.8 (L) x 13.4 (W) x 8.6mm (D), this small device is a sure fit for crowded PCBs.
Features & Benefits
• Tips the scales at just 5.1g, adding minimal weight to your board
• Hassle-free performance in temperatures as high as +80°C
• Design offers electronic EN 60950-1 safety to minimise potential hazards such as fires and electric shocks
Applications
• Medical devices
• Industrial control panels
• Testing instruments
• Telecommunications networks
• Computer assemblies
What's the power rating of this DC-DC converter?
It has a 2W power rating, so it's an energy-efficient solution.
How do I install this device?
Installation is a walk in the park. Just punch the pins through the corresponding holes on your PCB, grab your soldering iron and fix the unit in place.
Related links
- TRACOPOWER THI 2M DC/DC Converter -15 V/ 200 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter -15 V/ 66 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter -15 V/ 83 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter -12 V/ 83 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter -12 V/ 83 mA 0V Input 2 W 71 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THI 2M DC/DC Converter 24V Input PCB 6-Pin DIP
- TRACOPOWER THI 2M DC/DC Converter 24V dc Input PCB 6-Pin
- TRACOPOWER THI 2M DC/DC Converter 24V Input Through Hole 71 °C Max Temp -40
