TRACOPOWER TSM DC/DC Converter, 15V dc/ 33 mA, 13.2V dc Input, 10.8V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 166-5274
- Mfr. Part No.:
- TSM 1215D
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 10 units)*
$170.16
(exc. GST)
$187.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $170.16 | $17.016 |
| 2 - 3 | $166.41 | $16.641 |
| 4 + | $162.85 | $16.285 |
*price indicative
- RS Stock No.:
- 166-5274
- Mfr. Part No.:
- TSM 1215D
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 33mA | |
| Output Current 2 | 33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Surface | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Series | TSM | |
| Length | 15.24mm | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Depth | 7.8mm | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 33mA | ||
Output Current 2 33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Surface | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Series TSM | ||
Length 15.24mm | ||
Width 8mm | ||
Standards/Approvals No | ||
Depth 7.8mm | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series
The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital Interface applications.
SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant
Note
No derating
Related links
- TRACOPOWER TSM DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TSM DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TMV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TSM DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TSM DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TSM DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TSM DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TSM DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max Temp
