TRACOPOWER TSM DC-DC Converter, ±15V dc/ ±30mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 510-5548
- Mfr. Part No.:
- TSM 1215D
- Brand:
- TRACOPOWER
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.44
(exc. GST)
$20.28
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $18.44 |
3 - 4 | $18.00 |
5 + | $17.70 |
- RS Stock No.:
- 510-5548
- Mfr. Part No.:
- TSM 1215D
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1W Power Rating, 80% Efficiency - TSM Series - TSM 1215D
Get two power outputs from one input voltage with this DC-DC converter from Traco Power. It removes the need for two separate converters, which saves on space and helps you downsize equipment. A moulded SMD package lets you directly attach the device to the surface of a PCB, for quick and convenient mounting. To ensure a stable and steady power output, its internal capacitor buffers out sudden surges or drops in your voltage input. This helps to keep devices running reliably and reduces the risk of damage due to power faults.
Features & Benefits
• Works reliably in a wide operating temperature range between -40°C and +85°C
• 80% efficiency means energy waste is kept to a minimum
• Natural convection cooling removes the need for a fan
• Insulated for protection against electric shocks
• Mean time between failures of 2 million hours for dependability throughout its extended lifespan
• 80% efficiency means energy waste is kept to a minimum
• Natural convection cooling removes the need for a fan
• Insulated for protection against electric shocks
• Mean time between failures of 2 million hours for dependability throughout its extended lifespan
Applications
• Data and communication centres
• Security systems
• Automotive manufacturing
• Food and beverage industries
• Security systems
• Automotive manufacturing
• Food and beverage industries
Is this DC-DC converter flame retardant?
Yes, the device's housing meets UL 94V-0 flammability standards, so it only burns for a maximum of 10s in the event of a fire.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | ±30mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | SOIC 18 |
Isolation Voltage | 1kV dc |
Length | 15.24mm |
Depth | 7.8mm |
Series | TSM |
Load Regulation | ±10% |
Efficiency | 80% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Related links
- TRACOPOWER TSM DC-DC Converter, ±15V dc/ ±30mA Output, 10.8 → 13.2...
- TRACOPOWER TSM DC-DC Converter, 15V dc/ 65mA Output, 10.8 → 13.2 V...
- TRACOPOWER TMV DC-DC Converter, ±15V dc/ ±30mA Output, 10.8 → 13.2...
- TRACOPOWER TSM DC-DC Converter, ±15V dc/ ±30mA Output, 21.6 → 26.4...
- TRACOPOWER TSM DC-DC Converter, ±15V dc/ ±30mA Output, 4.5 → 5.5 V...
- TRACOPOWER TSM DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2...
- TRACOPOWER TSM DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V...
- TRACOPOWER TSM DC-DC Converter, ±12V dc/ ±40mA Output, 10.8 → 13.2...