TRACOPOWER TSM DC/DC Converter, 5V dc/ 100 mA, 13.2V dc Input, 10.8V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$170.16

(exc. GST)

$187.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$170.16$17.016
2 - 3$166.41$16.641
4 +$162.85$16.285

*price indicative

RS Stock No.:
166-5272
Mfr. Part No.:
TSM 1205D
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

100mA

Output Current 2

100mA

Mount Type

Surface

Output Voltage 2

-5V dc

MTBF

2000000h

Number of Outputs

2

Isolation Voltage

1kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Standards/Approvals

No

Length

15.24mm

Depth

7.8mm

Series

TSM

Minimum Operating Temperature

-40°C

Efficiency

75%

Maximum Operating Temperature

85°C

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series


The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital Interface applications.

SMD package (SOIC-14/18)

Construction in lead frame technology

Isolated single and dual output

I/O isolation 1’000 VDC

High efficiency

Operating temperature –40°C to +85°C

Reflow solder temperature up to 245°C

High accuracy of Pin co-planarity

Available in tape and reel package

Lead free design, RoHS compliant

Related links