TRACO POWER TMH DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$110.70

(exc. GST)

$121.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$110.70$11.07-
2 - 3$108.26$10.8262%
4 +$105.95$10.5954%

*price indicative

RS Stock No.:
166-5244
Mfr. Part No.:
TMH 0515D
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

66mA

Output Current 2

66mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

2000000h

Output Voltage Adjustment Range

-3 → 3 %

Isolation Voltage

1kV dc

Number of Pins

5

Package Type

SIP

Maximum Output Power

2W

Series

TMH

Width

7.6mm

Standards/Approvals

No

Depth

10.2mm

Length

19.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy