XP Power IHL02 DC/DC Converter, 9V dc/ 70 mA, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 20 units)*

$229.43

(exc. GST)

$252.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$229.43$11.472-
2 - 3$224.38$11.2192%
4 +$219.57$10.9794%

*price indicative

RS Stock No.:
165-7876
Mfr. Part No.:
IHL0215D1509
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

13.5V

Maximum Input Voltage

16.5V dc

Output Current 1

70mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

3300000h

Isolation Voltage

5.2kV dc

Number of Pins

7

Maximum Output Power

2W

Package Type

SIP

Series

IHL02

Width

7.2mm

Standards/Approvals

No

Length

19.5mm

Depth

10mm

Minimum Operating Temperature

-40°C

Efficiency

77%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - IHL Series of Isolated DC-DC Converters


XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.

The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.

Features and Benefits

High Isolation of 5200 V, with working voltage of 250 V.

Offers single and dual output options.

Suitable for new and existing applications.

Utilises industry standard SIP 7 Package.

Wide operating range, with a full load of 65 °C.

Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.

MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy