XP Power IHL02 DC/DC Converter, 15V dc/ 70 mA, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-4986
- Distrelec Article No.:
- 302-41-557
- Mfr. Part No.:
- IHL0215D15
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.00
(exc. GST)
$14.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.00 |
| 5 - 9 | $12.75 |
| 10 + | $12.49 |
*price indicative
- RS Stock No.:
- 124-4986
- Distrelec Article No.:
- 302-41-557
- Mfr. Part No.:
- IHL0215D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 13.5V | |
| Output Current 1 | 70mA | |
| Mount Type | Through Hole | |
| MTBF | 3300000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Series | IHL02 | |
| Width | 7.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 13.5V | ||
Output Current 1 70mA | ||
Mount Type Through Hole | ||
MTBF 3300000h | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 10mm | ||
Length 19.5mm | ||
Series IHL02 | ||
Width 7.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
XP Power - IHL Series of Isolated DC-DC Converters
XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 5200 V, with working voltage of 250 V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 65 °C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.
XP Power Isolated DC-DC Converters
Related links
- XP Power IHL02 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 16.5V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
