TRACO POWER THM 30 DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 165-1199
- Mfr. Part No.:
- THM 30-2411
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,216.19
(exc. GST)
$1,337.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1,216.19 | $121.619 | - |
| 5 - 9 | $1,167.52 | $116.752 | 4% |
| 10 + | $1,118.88 | $111.888 | 8% |
*price indicative
- RS Stock No.:
- 165-1199
- Mfr. Part No.:
- THM 30-2411
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 6A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1140000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 5kV ac | |
| Number of Pins | 6 | |
| Package Type | 2 x 1 in | |
| Maximum Output Power | 30W | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | THM 30 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 6A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1140000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 5kV ac | ||
Number of Pins 6 | ||
Package Type 2 x 1 in | ||
Maximum Output Power 30W | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series THM 30 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
The THM 30 series is a range of medical 30 Watt DC/DC converters in 2.0 x 1.0 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. They constitute a reliable solution for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Wide 2:1 input voltage 30 W DC/DC converter in a 2 x 1 plastic case
Low leakage current < 2.5 μA
Extended operating temperature range –40°C to 80°C.
Operating up to 5000m altitude
5 year product warranty
- RS Stock No. 7813364
- Mfr. Part No. THN 30-2411
Each
$90.60
- RS Stock No. 1651200
- Mfr. Part No. THM 30-2412
1 Tube of 10
$1,166.79
- RS Stock No. 1666338
- Mfr. Part No. THL 25-2411
1 Tube of 10
$784.04
- RS Stock No. 7972678
- Mfr. Part No. THL 25-2411
Each
$89.35
Related links
- TRACOPOWER THN 30 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER TEL 30 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER THM 30 DC/DC Converter 18V dc Input PCB 6-Pin 2
- TRACOPOWER TEN 30 DC/DC Converter 36V dc Input PCB 6-Pin
- TRACOPOWER THM 30 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 30 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER THM 30 WI Isolated DC-DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C
- TRACOPOWER THM 30 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C Min











