Recom RS DC/DC Converter, 15V, -15 V/ 67 mA, 18V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $29.02

View bulk pricing options

Subtotal (1 tube of 22 units)*

$659.53

(exc. GST)

$725.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$659.53$29.979-
2 - 3$645.02$29.319$29.02
4 +$631.16$28.689$113.48

*price indicative

RS Stock No.:
162-2757
Mfr. Part No.:
RS-1215D
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

67mA

Output Current 2

67mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1398h

Number of Outputs

2

Isolation Voltage

500V ac

Number of Pins

8

Maximum Output Power

2W

Package Type

SIP

Width

9.2mm

Series

RS

Standards/Approvals

No

Depth

11.1mm

Length

21.8mm

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, Short-Circuit Protected, 2 Outputs - RS Series - RS-1215D


Safely manage the DC voltage supply to your sensitive electronic devices using this DC-DC converter from RECOM. It adjusts the input voltage to the safe output voltage level your equipment needs to function properly. As the unit has a broad input voltage supply range between 9 and 18V DC, you can safely use it in low-voltage systems. A protective barrier between the input and output voltages is on hand to help prevent electrical hazards. Thanks to an efficiency rating of 83%, you can rest assured that this component wastes minimal energy.

Features & Benefits


• Ambient operating temperature range between -40°C and +85°C to withstand demanding conditions

• Maximum MTBF of 1,398,000 for long-lasting performance

• Output ripple and noise of 50mVp-p for low electrical interference

Applications


• Household appliances

• Medical and pharmaceutical industries

• Consumer electronics

How reliable is this DC-DC converter?


This converter has an output voltage accuracy rating of ±2%, which means it delivers reliably stable results during the conversion process.

What additional protection does this DC-DC converter offer?


This DC-DCconverter also comes with built-in short circuit protection to help prevent damage to your electric circuits from faulty current supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy