Recom RS DC/DC Converter, 15V, -15 V/ 67 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 162-2756
- Mfr. Part No.:
- RS-0515D
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-2756
- Mfr. Part No.:
- RS-0515D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1398h | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Series | RS | |
| Standards/Approvals | No | |
| Width | 9.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1398h | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Series RS | ||
Standards/Approvals No | ||
Width 9.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1kV Isolation Voltage, 2 Outputs - RS Series - RS-0515D
Put the brakes on direct current flow in your electrical circuit with this DC-DC converter from RECOM. Its 1kV DC isolation puts a barrier between input and output power, which minimises the chance of ground loops and voltage interference. A wide temperature range without derating between -40°C and +75°C makes the unit reliable in demanding locations. As this converter is regulated, it provides a tight tolerance over its output voltage of 15V DC, even in a wide range of operating conditions. This makes it a good choice for complex industrial machines.
Features & Benefits
• Flame-retardant housing for safety that won't catch alight in the event of a fire
• Low noise, so helps to keep your environment comfortable
• Power rating of 2W to meet the needs of demanding systems
• Typical efficiency of 83% means minimal power is lost during switching
Applications
• Industrial automation
• Mining and minerals processing
• Oil refineries
• Automotive manufacturing
Is this DC-DC converter protected against short circuits?
Yes, to minimise the chance of electrical faults causing damage to your equipment, the unit is continually protected against short circuits.
Related links
- Recom RS DC/DC Converter -15 V/ 67 mA 4.5V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- Recom RS DC/DC Converter -15 V/ 67 mA 9V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- Recom RS3 DC/DC Converter -15 V/ 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp, 8-Pin
- Recom RS DC/DC Converter -15 V/ 67 mA 18V Input 2 W 85 °C Max Temp -40 °C Min Temp,
- Recom RSO DC/DC Converter 9V dc Input Through Hole
- Recom RS6 DC/DC Converter 9V Input Through Hole 8-Pin
- XP Power JCA DC/DC Converter -15 V/ 100 mA 4.5V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter -15 V/ 140 mA 4.5V Input 4 W 100 °C Max Temp -40 °C Min
