Recom RE DC/DC Converter, 3.3V dc/ 300 mA, 12V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$231.80

(exc. GST)

$254.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$231.80$9.272-
2 - 3$226.71$9.0682%
4 +$221.85$8.8744%

*price indicative

RS Stock No.:
162-2738
Mfr. Part No.:
RE-123.3S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

0mV

Maximum Input Voltage

12V dc

Output Current 1

300mA

Output Current 2

303mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

145000h

Output Voltage Adjustment Range

0/12 V

Ripple and Noise

100mV Pk-Pk

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

1W

Depth

10.2mm

Weight

2.2g

Standards/Approvals

EN 60950, IEC, IEC/EN 60950-1, UL 60950-1, UL, CSA-C22.2 No. 60950-1

Length

19.6mm

Width

10.2mm

Series

RE

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

75%

COO (Country of Origin):
TW

RECOM DC-DC Converter, ±5% Output Voltage Accuracy, 75% Efficiency Rating - RE Series - RE-123.3S


Smooth out your power supply with this RECOM DC-DC converter. It switches a 12V input load to a 3.3V output, so it's a handy way to adjust your electrical source to suit low-voltage components. The device has a 75% conversion efficiency so it saves energy and keeps costs down. Simple through-hole mounting means you can quickly make secure connections to a circuit board. By handling high voltages up to 1kV, this converter can deal with sudden power surges, cutting the risk of machine damage.

Features & Benefits


• Line regulation of ±1.2% keeps output voltages stable for a reliable power supply

• Compact measurements of 19.6 (L) x 6 (W) x 10.2mm (H) mean it fits easily onto a busy PCB

• Handles operating temperatures between -40°C and +85°C, so it's suited to tough industrial settings

Applications


• Mobile phone chargers

• Renewable energy installations

• Automotive industry

How do I identify the pins on this converter?


The front of the unit has a large dot label to help you line it up with the diagram in the instructions, making it easy to identify the pins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy