Artesyn / Advanced Energy ATA DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Surface, Through Hole, 85 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $10.80

View bulk pricing options

Subtotal (1 tube of 10 units)*

$246.17

(exc. GST)

$270.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$246.17$24.617-
2 - 3$240.77$24.077$10.80
4 +$235.61$23.561$42.24

*price indicative

RS Stock No.:
162-1930
Mfr. Part No.:
ATA00B18-L
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Mount Type

Surface, Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

300000h

Isolation Voltage

1.5kV dc

Number of Pins

16

Maximum Output Power

3W

Package Type

DIP

Length

23.8mm

Standards/Approvals

No

Depth

8mm

Series

ATA

Width

13.7mm

Maximum Operating Temperature

85°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Artesyn ATA 3W Series Isolated DC / DC Converter


Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.

Features and Benefits

3 W total power.

12, 24 or 48 V options available.

Single & dual output.

Ultra compact DIP & SIP options.

4:1 input range.

Remote on/off functionality.

Input filter adheres to EN55022, class A & FCC level A.

Artesyn Isolated DC / DC Converter


Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy