Artesyn / Advanced Energy ASA 6W-M DC-DC Converter, 5V dc/ 1A Output, 18 → 36 V dc Input, 5W, Through Hole,
- RS Stock No.:
- 162-1929
- Mfr. Part No.:
- ASA01A24-M
- Brand:
- Artesyn / Advanced Energy
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$766.15
(exc. GST)
$842.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $766.15 | $76.615 |
*price indicative
- RS Stock No.:
- 162-1929
- Mfr. Part No.:
- ASA01A24-M
- Brand:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 5W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | 1623 | |
| Isolation Voltage | 4kV ac | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 10.5mm | |
| Series | ASA 6W-M | |
| Load Regulation | 0.01 | |
| Efficiency | 80% | |
| Maximum Temperature | +75°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Standards Met | CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, cUL/UL 60950-1, cULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1 | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 5W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package 1623 | ||
Isolation Voltage 4kV ac | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 10.5mm | ||
Series ASA 6W-M | ||
Load Regulation 0.01 | ||
Efficiency 80% | ||
Maximum Temperature +75°C | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Standards Met CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, cUL/UL 60950-1, cULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1 | ||
Artesyn ASA Series DC/DC Converter
The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and 4200 V ac RMS input/output isolation.
Features and Benefits
• 4200 V ac Reinforced Insulation
• Insulation Rated for 300 V ac Working Voltage
• 2 MOOP Rated
• Wide 2:1 Input Voltage Range
• Fully Regulated Ouput Voltage
• Low Leakage Current
• Overload Protection
• Insulation Rated for 300 V ac Working Voltage
• 2 MOOP Rated
• Wide 2:1 Input Voltage Range
• Fully Regulated Ouput Voltage
• Low Leakage Current
• Overload Protection
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Artesyn Isolated DC / DC Converter
Related links
- Artesyn / Advanced Energy ASA 6W-M DC-DC Converter 18 → 36 V dc Input Through Hole,
- Artesyn / Advanced Energy ASA 6W-M DC-DC Converter 18 → 36 V dc Input Through Hole,
- Artesyn / Advanced Energy ASA DC-DC Converter 9 → 36 V dc Input Through Hole, +71°C Max
- Artesyn / Advanced Energy ASA DC-DC Converter 18 → 75 V dc Input Through Hole, +71°C Max
- Artesyn / Advanced Energy ASA DC-DC Converter 9 → 36 V dc Input Through Hole, +71°C
- Artesyn / Advanced Energy ASA DC-DC Converter 18 → 36 V dc Input Through Hole, +60°C
- Artesyn / Advanced Energy ASA DC-DC Converter 9 → 36 V dc Input Through Hole, +71°C
- Artesyn / Advanced Energy ASA DC-DC Converter 9 → 36 V dc Input Through Hole, +71°C
