TRACO POWER THI 2M DC/DC Converter, 12V, -12 V/ 83 mA, 5V dc Input, 0mV Input 2 W, PCB, 71 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$349.03

(exc. GST)

$383.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$349.03$34.903
2 - 3$341.36$34.136
4 +$334.01$33.401

*price indicative

RS Stock No.:
161-9850
Mfr. Part No.:
THI 2-0522M
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

0mV

Maximum Input Voltage

5V dc

Output Current 1

83mA

Output Current 2

83mA

Mount Type

PCB

Input Ratio

2:1

MTBF

2000000h

Number of Outputs

2

Output Voltage Adjustment Range

0/5 V

Number of Pins

6

Isolation Voltage

4kV dc

Maximum Output Power

2W

Package Type

DIP

Depth

8.6mm

Length

23.8mm

Standards/Approvals

RoHS

Series

THI 2M

Maximum Operating Temperature

71°C

Efficiency

72%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Unregulated Isolated DC-DC Converter - THI-2M Series


Industrial & Medical safety approvals

High isolation test voltage, 6kV peak

Reinforced insulation for working voltages up to 300Vac

Built-in pi-filter

Short circuit protection

UL94V-0 package material

16-pin DIP with industry standard pin-out

Note

Derates 2.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy