TRACO POWER TDR 2 DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 9V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 2 more to save $15.04

View bulk pricing options

Subtotal (1 tube of 10 units)*

$341.72

(exc. GST)

$375.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$341.72$34.172-
2 - 3$334.20$33.42$15.04
4 +$327.03$32.703$58.76

*price indicative

RS Stock No.:
161-9816
Mfr. Part No.:
TDR 2-1211
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

400mA

Mount Type

PCB

Input Ratio

2:1

MTBF

7100000h

Number of Outputs

1

Number of Pins

14

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

DIP

Series

TDR 2

Depth

8.45mm

Length

18.9mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDR 2 Series


Compact design in DIP package

Wide 2:1 input voltage range

Fully regulated outputs

No minimum load required

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C without derating

Short circuit protection

Remote On/Off

Note

Suitable common mode chokes:
TDR 2-05xx : see stock number 745-1203

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy