TRACOPOWER TEM 2 DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +70°C Max Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-9763
Mfr. Part No.:
TEM 2-0512
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

165mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1kV dc

Length

32mm

Depth

10mm

Width

20mm

Series

TEM 2

Load Regulation

±0.5%

Maximum Temperature

+70°C

Efficiency

54%

Minimum Temperature

-25°C

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series


The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.

Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1’000 VDC
Internal filter
Industry standard pinout

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Approvals

cUL/UL , IEC/EN, CSA File No. 226037

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links