TRACOPOWER TEN 8WI DC/DC Converter, 15V/ 800 mA, 75V dc Input, 18V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 161-9741
- Mfr. Part No.:
- TEN 8-4821WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$541.88
(exc. GST)
$596.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $541.88 | $54.188 |
| 2 - 3 | $529.94 | $52.994 |
| 4 + | $518.57 | $51.857 |
*price indicative
- RS Stock No.:
- 161-9741
- Mfr. Part No.:
- TEN 8-4821WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 800mA | |
| Output Current 2 | 800mA | |
| Output Voltage 2 | -15V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2800000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Depth | 10.2mm | |
| Standards/Approvals | RoHS | |
| Length | 31.8mm | |
| Series | TEN 8WI | |
| Width | 20.3mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 800mA | ||
Output Current 2 800mA | ||
Output Voltage 2 -15V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2800000h | ||
Number of Pins 24 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Depth 10.2mm | ||
Standards/Approvals RoHS | ||
Length 31.8mm | ||
Series TEN 8WI | ||
Width 20.3mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEN 8WI Series DC-DC Converter, 18 to 75V DC Input Voltage Range, ±800 mA Output Current - TEN 8-4821WI
This DC-DC converter provides a ±5V DC output with an input range of 18 to 75V DC. Its Compact PCB mount design ensures optimal performance and safety in various environments.
Features & Benefits
• High efficiency of 84% for energy saving
• I/O isolation offers enhanced safety
• Input under voltage lockout prevents damage
• Load regulation of ±5% maintains output stability
Applications
• Utilised in railway and transportation systems
• Suitable for telecom and datacom equipment
• Employed in measurement and monitoring devices
Can it operate in extreme temperatures?
Yes, it operates reliably from -40°C to +85°C.
Will it protect against input voltage issues?
Yes, it features input under voltage lockout protection.
Related links
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 8WI DC/DC Converter 75V Input Through Hole
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8WI DC/DC Converter -15 V/ 265 mA 18V Input 8 W 85 °C Max Temp -40 °C Min
