XP Power JTE03 DC/DC Converter, 15V, -15 V/ 100 mA, 75V dc Input, 18V Input 3 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 161-9208
- Mfr. Part No.:
- JTE0348D15
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-9208
- Mfr. Part No.:
- JTE0348D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 100mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 800000000h | |
| Number of Outputs | 2 | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Length | 31.75mm | |
| Series | JTE03 | |
| Width | 20.32mm | |
| Standards/Approvals | No | |
| Depth | 10.16mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 100mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 800000000h | ||
Number of Outputs 2 | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Length 31.75mm | ||
Series JTE03 | ||
Width 20.32mm | ||
Standards/Approvals No | ||
Depth 10.16mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP EMCO - JTE03 Series of DC-DC Converters
The JTE03 series from XP Power offers a highly reliable range of 3 W, fully regulated DC-DC converters. The series has been designed in a DIP-24 plastic casing with an industry standard footprint and features a 4:1 ultra-wide input voltage range. There is no minimum load required for the DC-DC converters in the range and a 3-year warranty is standard.
3 W
1500 V dc isolation, 3000 V dc option available
4:1 Input range
Single and Dual Outputs
No minimum load required
DIP 24 plastic casing
Operating temperature -40 °C to +100 °C
Fully regulated Output
XP Power - DC-DC Converters
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 0583072
- Mfr. Part No. A9010065
Each
$33.93
- RS Stock No. 8047524
- Mfr. Part No. 2955603
Each (In a Pack of 10)
$12.32
- RS Stock No. 1222172
- Mfr. Part No. 51K404-200N5
Each
$34.83
Related links
- XP Power JTE03 DC/DC Converter -15 V/ 100 mA 18V Input 3 W 105 °C Max Temp -40 °C
- XP Power JTE03 DC/DC Converter -15 V/ 100 mA 9V Input 3 W 105 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter 3.3 V/ 450 mA 18V Input 3 W 100 °C Max Temp -40 °C
- XP Power JTE03 DC/DC Converter -12 V/ 125 mA 18V Input 3 W 100 °C Max Temp -40 °C
- XP Power JTE03 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter -5 V/ 300 mA 18V Input 3 W 100 °C Max Temp -40 °C Min
- XP Power JTE03 DC/DC Converter -12 V/ 125 mA 18V Input 3 W 105 °C Max Temp -40 °C












