XP Power IA DC/DC Converter, 5V, -5 V/ 100 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $7.08

View bulk pricing options

Subtotal (1 tube of 20 units)*

$160.57

(exc. GST)

$176.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$160.57$8.029-
2 - 3$157.03$7.852$7.08
4 +$153.64$7.682$27.72

*price indicative

RS Stock No.:
161-9111
Mfr. Part No.:
IA1205S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V, -5V

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

100mA

Mount Type

Through Hole

MTBF

1120000h

Number of Outputs

2

Number of Pins

7

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

SIP

Series

IA

Width

6.09mm

Length

19.3mm

Depth

10.16mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

75%

COO (Country of Origin):
TW

XP Power - IA Series of Isolated DC-DC Converters


The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.

1 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Available in both a SIP and DIP package

Up to 80% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy