XP Power JCB DC/DC Converter, 5V dc/ 300 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-8932
- Mfr. Part No.:
- JCB0305D05
- Brand:
- XP Power
This image is representative of the product range
Add 2 more to save $8.46
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$192.42
(exc. GST)
$211.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $192.42 | $19.242 | - |
| 2 - 3 | $188.19 | $18.819 | $8.46 |
| 4 + | $184.15 | $18.415 | $33.08 |
*price indicative
- RS Stock No.:
- 161-8932
- Mfr. Part No.:
- JCB0305D05
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| Input Ratio | 2:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 14 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Length | 31.75mm | |
| Depth | 10.16mm | |
| Series | JCB | |
| Width | 20.32mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 69% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
Input Ratio 2:1 | ||
MTBF 2000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 14 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Length 31.75mm | ||
Depth 10.16mm | ||
Series JCB | ||
Width 20.32mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Efficiency 69% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCB Series of 3 W Isolated DC-DC Converters
XP Power - Isolated DC-DC Converters
- RS Stock No. 1228072
- Mfr. Part No. JCB0324D05
- RS Stock No. 2134165
- Mfr. Part No. ITR0305S09
- RS Stock No. 1373169
- Mfr. Part No. TRN 3-0521
- RS Stock No. 1228132
- Mfr. Part No. JCD0605S05
Related links
- XP Power JCB DC/DC Converter 9V dc Input Through Hole
- XP Power JCB DC/DC Converter 9V dc Input Through Hole
- XP Power JCB DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCB DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCB DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCB DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCB DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JCB DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min












