XP Power IM DC/DC Converter, 15V dc/ 135 mA, 75V dc Input, 18V Input 2 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-8878
- Mfr. Part No.:
- IM4815SA
- Brand:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $8.44
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$191.52
(exc. GST)
$210.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $191.52 | $19.152 | - |
| 2 - 3 | $187.30 | $18.73 | $8.44 |
| 4 + | $183.27 | $18.327 | $33.00 |
*price indicative
- RS Stock No.:
- 161-8878
- Mfr. Part No.:
- IM4815SA
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 135mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1200000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Width | 9.2mm | |
| Series | IM | |
| Length | 26mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 135mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1200000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Width 9.2mm | ||
Series IM | ||
Length 26mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - IM Series of Isolated DC-DC Converters
The IM series from XP Power offers a highly reliable range of regulated single and dual output, 2 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1500 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a high efficiency of up to 85%, remote on/off settings and continuous short circuit protection.
2 W, isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 85% efficiency
Remote on/off settings
Continuous short circuit protection
XP Power - Isolated DC-DC Converters
- RS Stock No. 1226090
- Mfr. Part No. ITW4805SA
Each
$14.05
- RS Stock No. 1226983P
- Mfr. Part No. IM4805SA
Each (Supplied in a Tube)
$20.38
- RS Stock No. 1226090P
- Mfr. Part No. ITW4805SA
Each (Supplied in a Tube)
$14.05
- RS Stock No. 1672887
- Mfr. Part No. JTK3048S15
1 Tube of 10
$657.86
Related links
- XP Power IM DC/DC Converter 75V dc Input Through Hole
- XP Power IM DC/DC Converter 75V dc Input Through Hole
- XP Power IM DC/DC Converter 36V dc Input Through Hole
- XP Power IM DC/DC Converter 75V dc Input Through Hole
- XP Power IM DC/DC Converter -5 V/ 200 mA 18V Input 2 W 85 °C Max Temp -40 °C Min
- XP Power IM DC/DC Converter -12 V/ 85 mA 18V Input 2 W 85 °C Max Temp -40 °C Min
- XP Power IM DC/DC Converter 75V dc Input Through Hole
- XP Power IM DC/DC Converter 75V dc Input Through Hole









