TRACO POWER TDL 3 DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 36V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp,

Subtotal (1 tube of 10 units)*

$277.97

(exc. GST)

$305.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$277.97$27.797

*price indicative

RS Stock No.:
161-6697
Mfr. Part No.:
TDL 3-4812
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

250mA

Mount Type

PCB

Input Ratio

2:1

MTBF

3450000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

5

Maximum Output Power

3W

Package Type

DIP

Depth

7.87mm

Series

TDL 3

Width

13.97mm

Length

13.97mm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

86%

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDL 3 Series


Range of fully isolated DC-DC converters from Tracopower provides a compact DIP packaged solution. The TDL 3 series offers a 2:1 input voltage range, with various 3 W options. Can be used in various applications, such as space-restricted applications and can be remotely switched on, or off.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy