TRACO POWER TDL 3 DC/DC Converter, 15V/ 100 mA, 36V Input, 18V Input 3 W, PCB, 80 °C Max Temp -40 °C Min Temp, 5-Pin DIP
- RS Stock No.:
- 161-6695
- Mfr. Part No.:
- TDL 3-2423
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$302.10
(exc. GST)
$332.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 1 unit(s) shipping from 16 November 2026
- Final 2 unit(s) shipping from 23 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $302.10 | $30.21 | - |
| 2 - 3 | $295.47 | $29.547 | 2% |
| 4 + | $289.13 | $28.913 | 4% |
*price indicative
- RS Stock No.:
- 161-6695
- Mfr. Part No.:
- TDL 3-2423
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -15V | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 3450000h | |
| Number of Outputs | 1 | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Depth | 7.87mm | |
| Width | 13.97mm | |
| Standards/Approvals | No | |
| Series | TDL 3 | |
| Length | 13.97mm | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -15V | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 3450000h | ||
Number of Outputs 1 | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Depth 7.87mm | ||
Width 13.97mm | ||
Standards/Approvals No | ||
Series TDL 3 | ||
Length 13.97mm | ||
Maximum Operating Temperature 80°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDL 3 Series
Range of fully isolated DC-DC converters from Tracopower provides a compact DIP packaged solution. The TDL 3 series offers a 2:1 input voltage range, with various 3 W options. Can be used in various applications, such as space-restricted applications and can be remotely switched on, or off.
Related links
- TRACOPOWER TDL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TDL 3 DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TDL 3 DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDL 3 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TDL 3 DC/DC Converter 18V dc Input PCB 5-Pin
