TRACO POWER TDL 2 DC/DC Converter, 5V dc/ 400 mA, 10V dc Input, 4.5V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 2 more to save $11.16

View bulk pricing options

Subtotal (1 tube of 10 units)*

$253.75

(exc. GST)

$279.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$253.75$25.375-
2 - 3$248.17$24.817$11.16
4 +$242.84$24.284$43.64

*price indicative

RS Stock No.:
161-6644
Mfr. Part No.:
TDL 2-0511
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

10V dc

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

PCB

Input Ratio

2:1

MTBF

4226000h

Number of Outputs

1

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

2W

Length

13.97mm

Depth

7.87mm

Series

TDL 2

Standards/Approvals

No

Width

13.97mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series


The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy