TRACO POWER TES 2H DC/DC Converter, 15V dc/ 66 mA, 13.2V dc Input, 10.8V Input 2 W, Surface, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$181.26

(exc. GST)

$199.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$181.26$18.126
2 - 3$177.26$17.726
4 +$173.46$17.346

*price indicative

RS Stock No.:
161-6555
Mfr. Part No.:
TES 2-1223H
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

10.8V

Output Current 1

66mA

Output Current 2

66mA

Output Voltage 2

-15V dc

Mount Type

Surface

Input Ratio

2:1

MTBF

2000000h

Number of Outputs

2

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

Surface Mount

Standards/Approvals

No

Length

16.3mm

Series

TES 2H

Depth

8.6mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series


Small SMD package with standard footprint

I/O isolation voltage 1500 Vdc Single and dual output models

Input voltage 5, 12 and 24 Vdc

High efficiency up to 80 %

Operating temperature range –40 to +85°C

High accuracy of pin co-planarity

Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy